Renkforce RF-5043828 Network cable patch cable CAT 5e 10m White incl. detent

MPN
RF-5043828
Brand
Renkforce
EAN-13
4064161202976
Order Code
17-4540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

Renkforce RF-5043828 is a high-quality network cable assembly designed to meet Cat 5e specifications, essential for reliable ethernet connectivity. This patch cable is 10 metres in length and is finished in a neutral white colour, making it suitable for both professional and residential environments. It features RJ45 connectors with detents, ensuring secure connections and reducing the risk of accidental disconnections. The U/UTP (Unshielded Twisted Pair) construction provides efficient signal transmission for various networking applications, such as connecting routers, switches, and other networking equipment, in settings like data centres, offices, or even home networks. The cable's design adheres to industry standards, making it a dependable choice for engineers seeking robust and stable network connections.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot