Renkforce RF-5043810 Network cable CAT 6 U/UTP 10m Grey Halogen-free

MPN
RF-5043810
Brand
Renkforce
EAN-13
4064161202884
Order Code
17-4539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

Renkforce RF-5043810 is a high-quality network cable designed for robust and efficient data transmission in local area network (LAN) applications. This CAT 6 U/UTP ethernet cable measures 10 metres in length and features a halogen-free grey sheath, ensuring fire safety and reducing harmful emissions in indoor environments. The cable is equipped with RJ45 connectors, making it ideal for use as a patch cable between network devices such as routers, switches, and computers, providing reliable and swift connectivity with a transmission frequency of up to 250 MHz. Engineered for both professional and home use, it is adept at facilitating high-speed internet communication, accommodating bandwidth-intensive applications such as streaming, video conferencing, and data sharing while maintaining low signal loss and reduced crosstalk.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot