Renkforce RF-5043808 RJ45 Network cable CAT6 U/UTP Black 0.50 m Halogen-free

MPN
RF-5043808
Brand
Renkforce
EAN-13
4064161202877
Order Code
17-4538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £0.877
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,813 in stock

Renkforce RF-5043808 is an RJ45 network cable designed for efficient data transmission within diverse networking environments. This cable is a Category 6 U/UTP Ethernet cable, measuring 0.50 metres in length and finished in black. It features an unshielded twisted pair construction that balances cost-effectiveness with performance, suitable for supporting data rates of up to 1 Gbps over short distances, making it ideal for applications such as wiring between network switches, routers, and patch panels in local area networks. The cable is halogen-free, which means it emits fewer toxic gases when exposed to high temperatures, making it a safer choice for installations in enclosed or populated areas. Its inclusion of a detent ensures secure connections, offering reliability in both residential and commercial network settings.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot