Renkforce RF-5043806 Network cable CAT 6 U/UTP 3m Black Halogen-free

MPN
RF-5043806
Brand
Renkforce
EAN-13
4064161202860
Order Code
17-4537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 704 in stock

Renkforce RF-5043806 is a robust network cable designed for reliable data transmission, suitable for a variety of network setups. This 3-metre cable is a Category 6 unshielded twisted pair (U/UTP) type, offering enhanced data integrity and reduced interference. It is black in colour and constructed with halogen-free materials, making it both environmentally friendly and safe for use in enclosed spaces where fire safety and low smoke emission are crucial. Equipped with RJ45 connectors, this cable is ideal for connecting devices such as routers, switches, and patch panels in local area networks (LANs). Its reliability and compliance with industry standards make it well-suited for applications in both residential and commercial environments where network performance and safety are critical.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot