Renkforce RF-5043786 CAT6A RJ45 Patch Cable White 3m Flame-retardant

MPN
RF-5043786
Brand
Renkforce
EAN-13
4064161202761
Order Code
17-4535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,605 in stock

Renkforce RF-5043786 is designed as a reliable CAT6A RJ45 patch cable, extending a length of 3 metres in a flame-retardant configuration, suitable for secure and efficient network connections. This high-performance ethernet cable facilitates the rapid transmission of data at speeds up to 10 Gbps, making it ideal for use in data centres and network environments that require robust connectivity and high-bandwidth performance. The cable's durability and precision-engineered RJ45 connectors ensure minimal crosstalk and maintain signal integrity, critical factors in reducing latency in network communications. Whether connecting routers, switches, or other network components, this cable meets the stringent requirements for professional networking applications, where consistent and reliable data transfer is paramount.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot