Renkforce RF-5043780 RJ45 Network cable patch CAT 5e U/UTP 2m White

MPN
RF-5043780
Brand
Renkforce
EAN-13
4064161202730
Order Code
17-4534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.603
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 436 in stock

Renkforce RF-5043780 is a high-quality network cable assembly that features an RJ45 connector designed for reliable data transmission. This patch cable is a Category 5e U/UTP type, providing a 2.00 metre length in a white finish, making it suitable for a range of network configurations. The cable includes a durable detent mechanism, ensuring secure connections between network ports. This ethernet cable is ideal for use in local area networks (LANs), connecting devices such as switches, routers, and modems, where stable and efficient data transfer is critical for network performance. With its precise construction, this cable is an essential component for engineering applications requiring dependable wired network connections.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot