Renkforce RF-5043778 RJ45 Network cable patch cable CAT 5e U/UTP 5m White

MPN
RF-5043778
Brand
Renkforce
EAN-13
4064161202723
Order Code
17-4533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

Renkforce RF-5043778 is an RJ45 network cable that embodies the technical specifications of Category 5e ethernet standards, designed for high-speed data transmission across local network environments. This unshielded twisted pair (U/UTP) patch cable spans a length of 5 metres and is presented in a neutral white finish, making it adaptable for integration into various network setups where discreet deployment is desired. Engineered for connectivity applications such as linking routers, switches, and other network devices, the Renkforce RF-5043778 facilitates reliable data transfer with compatibility across all devices featuring standard RJ45 ports. Its robust construction ensures both durability and flexibility, meeting the demands of professional and home networking contexts, including structured cabling and office data networks.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot