Renkforce RF-5042666 RJ45 Network cable blue halogen-free 5m CAT 5e

MPN
RF-5042666
Brand
Renkforce
EAN-13
4064161201108
Order Code
17-4530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

Renkforce RF-5042666 is a high-quality network cable designed for reliable data transmission. This RJ45 cable, measuring 5 metres in length, is compliant with the CAT 5e standard, making it suitable for Ethernet networks where data speeds up to 1 Gbps are required. The cable is blue and features a halogen-free jacket, which reduces the emission of toxic and corrosive gases in the event of a fire, ensuring enhanced safety in both residential and commercial settings. It is typically used to connect computers, routers, and network switches, providing stable connections in server rooms and office environments. The product's durable construction and precise engineering make it an ideal solution for various networking applications requiring robust and dependable connections.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot