Renkforce RF-5042664 RJ45 Network Patch Cable Cat 6 0.15 m Black Halogen-free

MPN
RF-5042664
Brand
Renkforce
EAN-13
4064161201092
Order Code
17-4529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.726
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 944 in stock

Renkforce RF-5042664 is a high-performance RJ45 network patch cable designed for reliable data transmission in network infrastructures. This Cat 6 ethernet cable, measuring 0.15 metres in length, offers low attenuation and high signal integrity, making it suitable for gigabit Ethernet applications where space is limited. Encased in a robust black, halogen-free jacket, it reduces the risk of toxic emissions in the event of a fire, ensuring safety in densely populated environments such as data centres and office buildings. Typically used for connecting routers, switches, and other network-enabled devices, its compatibility with standard RJ45 ports makes it a versatile addition to both commercial and residential network setups. The Renkforce RF-5042664 ensures efficient performance in demanding networking conditions.
Type Network cable, patch cable
Length 0.15m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot