Renkforce RF-5042662 Network cable CAT 6 U/UTP 15m Black Halogen-free

MPN
RF-5042662
Brand
Renkforce
EAN-13
4064161201085
Order Code
17-4528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 308 in stock

Renkforce RF-5042662 is a high-performance CAT 6 U/UTP network cable designed to meet demanding networking requirements. This 15-metre black cable is halogen-free, making it an ideal solution for environments where fire safety is a concern, as it reduces the emission of toxic gases in the event of combustion. Equipped with RJ45 connectors, it is suitable for connecting routers, switches, and other network devices requiring reliable Ethernet connectivity. As a U/UTP (Unshielded/Unshielded Twisted Pair) cable, it provides excellent transmission characteristics for Gigabit Ethernet networks, making it well-suited for both residential and commercial applications where data integrity and performance are critical. With its robust construction and compliance with industry standards, the Renkforce RF-5042662 network cable offers dependable service in network infrastructure installations.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot