Renkforce RF-4995168 Network cable CAT6a S/FTP 20m Black TPE Flame-retardant

MPN
RF-4995168
Brand
Renkforce
EAN-13
4064161200484
Order Code
17-4517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

Renkforce RF-4995168 is a 20-metre network cable specifically designed for high-performance data transmission in demanding environments. This CAT 6a S/FTP cable, which also adheres to CAT 7 standards, is equipped with RJ45 connectors and features a durable black TPE coating that enhances its flexibility and flame-retardant properties. Typical engineering applications for this cable include facilitating reliable connections between servers, routers, and network switches in both commercial and residential settings, where maintaining high data transfer rates and shielding against electromagnetic interference is critical. This versatile patch cable ensures optimal signal integrity and compatibility with a wide range of Ethernet devices, making it an essential component in structured network cabling systems.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot