Renkforce RF-4995164 Network cable CAT 6a Black TPE 5m Flame-retardant

MPN
RF-4995164
Brand
Renkforce
EAN-13
4064161200460
Order Code
17-4515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 657 in stock

Renkforce RF-4995164 is a high-performance network cable designed for CAT 6a (also recognised as CAT 7) applications, featuring RJ45 connectors and spanning a length of 5.00 metres. This black cable is constructed with a durable TPE coating, offering enhanced flexibility and resistance to harsh environmental conditions. Its S/FTP shielding ensures superior protection against electromagnetic interference, making it an ideal choice for reliable, high-speed data transmission in both home and professional networking environments. Suitable for connection between routers, switches, patch panels, and other network devices, this cable is also flame-retardant, adding an extra layer of safety in demanding installations. The Renkforce RF-4995164 is engineered to meet the rigorous demands of modern networking setups, ensuring stability and performance across various applications.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot