Renkforce RF-4995162 RJ45 Network cable CAT6a S/FTP 3m Black TPE Flame-retardant

MPN
RF-4995162
Brand
Renkforce
EAN-13
4064161200453
Order Code
17-4514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Renkforce RF-4995162 is a high-performance RJ45 network cable designed to meet the demands of modern data transmission. This patch cable is classified as CAT 6a, often referred to as supporting CAT 7 capabilities, and features S/FTP shielding for superior interference protection and data integrity. Measuring 3.00 metres in length, it is enclosed in a flame-retardant TPE coating, ensuring durability and safety in both residential and industrial environments. Typical uses of the Renkforce RF-4995162 include connecting network routers, switches, and other Ethernet-enabled devices, making it suitable for applications that require reliable data transfer such as server rooms and data centres. Its electrical and mechanical properties align with rigorous network cabling standards, ensuring consistent and secure connectivity.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot