Renkforce RF-4981664 Network cable CAT 6 S/FTP 2m Blue gold-plated connectors

MPN
RF-4981664
Brand
Renkforce
EAN-13
4064161200286
Order Code
17-4512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

Renkforce RF-4981664 is a robust network cable designed to meet the stringent demands of high-speed data transmissions, ideal for both home and professional networking environments. This CAT 6 S/FTP cable, with a length of 2 metres, ensures optimal performance with reduced electromagnetic interference, featuring gold-plated RJ45 connectors for enhanced conductivity and corrosion resistance. It is well-suited for applications requiring reliable data transfer, such as connecting routers, switches, and patch panels in data centres and office networks. The blue cable offers clear identification in complex cabling systems, and its solid construction aligns with the critical needs of network professionals seeking dependable and stable connections in Ethernet networks.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot