Renkforce RF-4981662 Networks Adapter RJ45 cross-over CAT 5e Metal

MPN
RF-4981662
Brand
Renkforce
EAN-13
4064161200279
Order Code
17-4511
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

Renkforce RF-4981662 is a network adapter specifically designed to facilitate cross-over connections with an RJ45 interface. This product, also recognised under the alternate description 2490831, adheres to the Cat 5e specifications, ensuring reliable and efficient data transmission at speeds up to 1 Gbps. Its robust metal construction enhances durability and stability, making it suitable for environments where robust connections are vital. Commonly employed in network configurations that require direct computer-to-computer links without a switch or hub, the RF-4981662 is ideal for testing and temporary installations where standard crossover cables are impractical.
Type Network adapter
Cable Use Networks
Colour Metal
Connection Type RJ45 (cross-over)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Specification CAT 5e
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot