Renkforce RF-4979746 RJ45 Network cable patch cable CAT 6 S/FTP 1m Blue

MPN
RF-4979746
Brand
Renkforce
EAN-13
4064161197791
Order Code
17-4510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 466 in stock

Renkforce RF-4979746 is a robust network cable assembly designed for reliable data transmission, featuring Category 6 S/FTP construction. This durable 1-metre long cable is equipped with RJ45 connectors, making it an ideal choice for establishing secure and high-speed connections between network devices, such as routers, switches, and computers. Encased in a blue sheath for easy identification, the cable is engineered for enhanced performance with superior shielding to minimise crosstalk and external interference. The cable supports applications that demand high-bandwidth and low-latency communication, making it suitable for both residential and professional network installations. With a focus on compatibility and performance, this ethernet cable is a dependable component for any structured cabling system requiring efficiency and reliability.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot