Renkforce RF-4979744 RJ45 Network Cable Cat 6 S/FTP Black 5.00m Gold Connector

MPN
RF-4979744
Brand
Renkforce
EAN-13
4064161197784
Order Code
17-4509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 376 in stock

Renkforce RF-4979744 is a high-quality RJ45 network cable designed to meet Cat 6 specifications, suitable for reliable data transmission in various networking applications. This S/FTP Ethernet cable, measuring 5.00 metres in length, features a durable black sheath that encases twisted pairs of wires, each optimally shielded to minimise electromagnetic interference and maintain signal integrity. Equipped with gold-plated connectors, the Renkforce RF-4979744 ensures enhanced conductivity and reduced loss, making it ideal for use between routers, switches, and other networking equipment in both commercial and residential settings. Designed as a patch cable within the Network Cable Assemblies type, it supports high-speed data networks, offering a robust solution for users requiring stable connections. The unique identifier for this product is 04064161197784, ensuring traceability and compatibility within structured cabling systems.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot