Renkforce RF-4965870 Network Cable RJ45 CAT 6 S/FTP 30m Black Gold Connectors

MPN
RF-4965870
Brand
Renkforce
EAN-13
4064161197524
Order Code
17-4505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Renkforce RF-4965870 is a high-performance network cable designed for demanding data transmission tasks, identified by the EAN code 04064161197524. This 30-metre RJ45 CAT 6 S/FTP cable features gold-plated connectors, providing enhanced connectivity and corrosion resistance, making it suitable for both home and professional networking environments. Engineered as a shielded foil twisted pair (S/FTP), it effectively minimises electromagnetic interference, ensuring stable and reliable connections for data-intensive applications. Commonly utilised in scenarios requiring secure connections between routers, switches, and other network devices, this cable supports advanced Gigabit Ethernet performance, making it ideal for fast, stable internet access and data exchange in office infrastructures or data centres.
Type Network cable, patch cable
Length 30.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot