Renkforce RF-4942810 RJ45 patch cable CAT 6 S/FTP 0.50 m Blue gold plated

MPN
RF-4942810
Brand
Renkforce
EAN-13
4064161194493
Order Code
17-4502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 289 in stock

Renkforce RF-4942810 is an RJ45 patch cable designed for high-speed network connections, utilising Category 6 S/FTP (Shielded Foiled Twisted Pair) technology to minimise interference and ensure optimal data transmission. This 0.50-metre cable features gold-plated connectors, enhancing signal integrity and providing longer-lasting durability in connections. Its blue colour offers easy identification and organisation within network setups. Suitable for a range of applications, the cable is ideal for use in connecting computers to routers, switches, and other network devices where reliable connectivity is crucial, such as in office environments, data centres, and home networks. The Renkforce RF-4942810 stands out for its robust detent mechanism, securing connections and ensuring stable data transfer in demanding conditions.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot