Renkforce RF-4909432 Laptop stand with mouse pad Aluminium Adjustable Height

MPN
RF-4909432
Brand
Renkforce
EAN-13
4064161196008
Order Code
17-4501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 460 in stock

Renkforce RF-4909432, also known as the RF-LLD-200, is an adjustable-height laptop stand that is engineered with precision in aluminium, ensuring both durability and lightweight properties suited for versatile applications. Designated under Displays, Mounts & Docking Stations, this stand includes an integrated mouse pad for enhanced functionality, catering specifically to environments where seamless laptop operation alongside peripheral use is essential. The structure provides stability and adjustable elevation, making it ideal for ergonomic setup in engineering desks, control rooms, and technical workstations where optimal screen positioning and space efficiency are priorities. Its construction accommodates various laptop sizes, supporting effective thermal management and reducing workspace clutter through its streamlined design.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Bamboo
Dimensions (L x W x H) 80 x 550 x 360 mm
Height 360mm
Length 80mm
Material Bamboo
Weight 1.906kg
Width 550mm

Reviews

Be the first to submit a review

Trustpilot