Renkforce RF-4892468 Network cable patch CAT 6A S/FTP 0.15 m Grey 90°

MPN
RF-4892468
Brand
Renkforce
EAN-13
4064161193274
Order Code
17-4495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Renkforce RF-4892468 is a versatile network cable designed for high-performance data transmission applications, featuring a Category 6A specification with S/FTP shielding for superior noise resistance and minimal crosstalk. This RJ45 patch cable is 0.15 metres in length, making it ideal for short-distance connections in data centres or wiring closets where space is limited. Its 90-degree angled connector allows it to fit into tight spaces, making it particularly useful for installations behind routers, switches, and patch panels where a straight connector might not be feasible. The grey cable jacket provides durability and a professional appearance suitable for any networking environment. This cable is particularly well-suited for setting up Gigabit Ethernet networks and other high-speed communication scenarios where reliable and secure data transfer is essential.
Type Network cable, patch cable
Length 0.15m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features 90 degree down
Cable Use RJ45
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot