Renkforce RF-4870798 Network adapter USB A USB 2.0 LAN 10/100 Mbps

MPN
RF-4870798
Brand
Renkforce
EAN-13
4064161187891
Order Code
17-4485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 282 in stock

Renkforce RF-4870798 is a network adapter designed for efficient and reliable connectivity, utilising a USB A interface compatible with USB 2.0 standards to deliver data transfer rates supporting LAN speeds of 10/100 Mbps. This device serves as a practical solution for converting a USB port on a computer or other equipment into a 10/100 Ethernet port, facilitating network access in environments with limited wireless connectivity options. Its configuration is particularly suited for desktop computers, laptops, or embedded systems where integrated Ethernet ports may be absent or insufficient. The network adapter is engineered to support a range of applications, including interfacing legacy systems with modern networks and providing cost-effective network upgrades. Its compliance with established networking standards ensures compatibility and seamless integration in most network infrastructures.
Type Network adapter
LAN Transfer Rate 100 MBit/s
No. of LAN ports 1
No. of USB 2.0 ports 1

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot