Renkforce RF-4821054 Controller Card 4 ports USB 3.2 1st gen type A PCIe

MPN
RF-4821054
Brand
Renkforce
EAN-13
4016139334035
Order Code
17-4483
Country of Origin
China
View Full Product Range (2)

Discontinued


Renkforce RF-4821054 is a USB and Firewire adaptor, specifically designed as a 4-port USB 3.2 1st generation controller card featuring USB Type A interfaces for PCI Express (PCIe) slots. This device enables the enhancement of existing computer systems by adding four additional USB ports, supporting data transfer rates up to 5 Gbps, which is advantageous for high-speed data communication applications. It is particularly suited for engineering applications requiring enhanced connectivity options, such as connecting multiple USB peripherals in data acquisition systems or industrial control environments. The card's compliance with PCIe specifications ensures seamless integration into various computer architectures, providing users with a reliable method to expand USB functionality without the need to upgrade the entire system.
Type USB 3.2 1st gen controller card
Chipset NEC/Renesas
InterFaces (output) USB type A
No. of external USB 3.2 1st Gen (USB 3.0) ports 4
No. of USB 3.2 1st Gen (USB 3.0) ports 4
Power Supply IDE
Product Type USB 3.2 1st gen controller Card
Slot PCIe

Trustpilot