Renkforce RF-4780816 USB 2.0 Adapter A to Mini B 0.00m

MPN
RF-4780816
Brand
Renkforce
EAN-13
4064161189703
Order Code
17-4478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,405 in stock

Renkforce RF-4780816 is a compact and reliable USB 2.0 adapter designed to provide seamless connectivity between a standard USB A port and a Mini USB B device. Engineered for efficient data transfer, this adapter supports a 480 Mbps data rate, ensuring compatibility with a wide array of peripherals such as cameras, smartphones, and older devices that utilise the Mini USB B interface. Its robust construction makes it suitable for various engineering applications where direct and secure cable connections are required, without the need for additional cables, as indicated by its 0.00-metre configuration. This adapter is an essential component for environments requiring durable and adaptable connection solutions.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 port A
Cable Use USB 2.0
Connector Version straight
Max. power 2.5 W @ 5 V / 0.5 A
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 port Mini B

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot