Renkforce RF-4778668 Solar battery protection 18 V Amorphous car care

Order Code:

17-4477

Brand: Renkforce MPN: RF-4778668 EAN-13: 4064161189499
Qty Unit Price (Ex VAT)
1+ £38.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 in stock, despatched in 4 working days

Renkforce RF-4778668 is a solar battery protection device featuring an 18 V amorphous solar cell, designed for reliable battery maintenance. This part utilises an advanced amorphous photovoltaic technology, allowing for effective energy capture even under low-light conditions. Engineering applications include use in off-grid solar systems, emergency power supply setups, and maintaining charge in automotive and marine batteries during idle periods. Its robust design ensures consistent performance and longevity, making it suitable for a variety of environmental conditions and enhancing the operational life of rechargeable battery systems. The Renkforce RF-4778668 is ideal for engineers needing a dependable solution to prevent battery discharge and maintain optimal charge levels under varying sunshine intensities.
Type Solar battery protection
Dimensions (L x W x H) 337 x 337 x 17 mm
Height 17mm
Length 337mm
Operating Voltage 18V
Power 7.5W
Product Type Solar battery protection
Weight 1.15kg
Width 337mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot