Renkforce RF-4752948 Network card 1 GBit/s Gigabit LAN Networking & WiFi

MPN
RF-4752948
Brand
Renkforce
EAN-13
4064161180113
Order Code
17-4460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 333 in stock

Renkforce RF-4752948 is a high-performance network card designed for efficient data transmission at speeds up to 1 Gbps, complying with Gigabit LAN standards. This network interface card is engineered for seamless integration into various computing systems, offering both wired and wireless connectivity options to support Networking & WiFi applications. Its robust design ensures reliable operation within enterprise environments and data centres, where high-speed data transfer is critical. The Renkforce RF-4752948 is particularly suitable for applications requiring stable network performance, such as server communication, virtual environments, and high-demand network configurations. The card's compatibility with standard network protocols makes it an invaluable component for engineers focused on designing and maintaining efficient network infrastructures.
Type Network Card
Interfaces Gigabit LAN (1 Gbps)
LAN Transfer Rate 1000 MBit/s
No. of Gigabit LANs 1
Product Type Network Card
Transfer Rate 1 GBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot