Renkforce RF-4750354 Sound card external headphone jacks PC audio video

MPN
RF-4750354
Brand
Renkforce
EAN-13
4064161336886
Order Code
17-4458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 821 availableBack-order availability date - 04/12/2026

Renkforce RF-4750354 is an external PC audio and video component, specifically known as the Renkforce RF-AA-200 2.0 Sound Card. This device features external headphone jacks, catering to users requiring enhanced audio solutions for computer systems. It supports high-fidelity sound output, making it an ideal choice for audio engineers and enthusiasts who rely on precise acoustic performance in both professional and personal computing environments. The device is typically applied in situations where internal sound card capabilities need augmenting or where clean, digital audio signals are required for tasks such as audio editing, gaming, or digital multimedia playback. Its compatibility with various operating systems and ease of connection makes it a valuable tool in diverse audio-visual setups.
Interface USB C®
Audio Capabilities 2.0
Type Sound Card, external
Bluetooth Version Not Applicable
Colour Black
Content 1
Height 43mm
Length 28cm
Weight 22g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot