Renkforce RF4738584 Filament ABS 1.75mm 1Kg Black

MPN
RF-4738584
Brand
Renkforce
EAN-13
4064161175119
Order Code
17-4448
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £27.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

Renkforce RF-4738584 is a high-quality filament designed specifically for use in 3D printing applications. This filament is made of acrylonitrile butadiene styrene (ABS), a thermoplastic polymer known for its strength and ease of use, and comes in black with a diameter of 1.75 mm. The filament is provided in a 1000 g spool, enabling extended print projects without needing frequent replacements. Engineers utilise ABS filaments like this one for prototypes, mechanical parts, and components requiring durability and resistance to heat. The RF-4738584 is suitable for use in various 3D printers that support ABS filaments, making it a versatile choice for professional prototyping and manufacturing tasks.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot