Renkforce RF-4738578 RF-MCS-200 Microphone desk stand Black Metal Durable

MPN
RF-4738578
Brand
Renkforce
EAN-13
4064161177168
Order Code
17-4447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Renkforce RF-4738578 presents the RF-MCS-200 Microphone Desk Stand, a durable solution designed for stable microphone placement. Constructed from black metal, this stand provides a robust framework conducive for professional environments, ensuring long-lasting performance and resilience against wear. Its compact, stable base supports a wide range of microphone types, making it suitable for use in recording studios, broadcasting environments, and desktop setups requiring secure microphone positioning. Engineered to prioritise stability, the RF-MCS-200 serves as a reliable component within audio equipment systems where precise microphone placement is critical. Its sturdy construction and practical design cater to both amateur and professional audio applications, offering versatility and strength in a compact form.
Type Microphone
Weight 480g
Colour Black
Dimensions (L x W x H) 420 x 70 x 145 mm
Height 145mm
Length 420mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot