Renkforce RF-4737384 Network cable patch CAT 6 SFTP Blue 0.15 m gold plated

MPN
RF-4737384
Brand
Renkforce
EAN-13
4064161174112
Order Code
17-4446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.795
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 954 in stock

Renkforce RF-4737384 is a high-quality network cable that functions as a patch cable designed for efficient and reliable data transmission. The cable adheres to the Category 6 standards, featuring a shielded foiled twisted pair (S/FTP) construction which ensures reduced interference from external sources, enhancing signal integrity and performance in demanding network environments. Measuring 0.15 metres in length, this blue ethernet cable is equipped with gold-plated RJ45 connectors, providing improved corrosion resistance and enhanced conductivity. Ideal for use in structured cabling systems, this cable is particularly suited for applications such as linking computers to routers, switches, and other networking devices within short-range network configurations, delivering stable and high-speed connectivity suitable for both commercial and residential settings.
Type Network cable, patch cable
Length 0.15m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot