Renkforce RF-4737382 Network cable CAT 6 S/FTP 10m Black gold connectors

MPN
RF-4737382
Brand
Renkforce
EAN-13
4064161174105
Order Code
17-4445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 747 in stock

Renkforce RF-4737382 is a high-performance network cable designed for demanding applications requiring reliable data transmission. This Ethernet cable supports CAT 6 S/FTP specifications, indicating superior shielding and twisting techniques that reduce interference and maintain signal integrity over its 10-metre length. The cable is equipped with gold-plated RJ45 connectors, which enhance connectivity and reduce oxidation, thereby prolonging the lifespan of the connections. Typically used in networked environments, this patch cable is ideally suited for connecting computers, routers, switches, and other network devices, facilitating high-speed data transfer up to 1 Gbps, which is essential in office environments, data centres, and home networking setups. The robust design ensures dependable performance in both residential and commercial settings.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot