Renkforce RF-4737380 Network cable CAT 6 S/FTP 1m Black Gold connectors

MPN
RF-4737380
Brand
Renkforce
EAN-13
4064161174099
Order Code
17-4444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.986
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

Renkforce RF-4737380 network cable is a premium CAT 6 S/FTP patch cable that measures 1 metre in length and features a black outer sheath. Equipped with gold-plated RJ45 connectors, this cable is designed to ensure optimal signal integrity and reduced interference, thanks to its shielded twisted pair (S/FTP) construction. The robust design and reliable performance make it ideally suited for use in professional networking environments, supporting high-speed data transfers across local area networks (LANs), routers, and switches. Such attributes ensure that this cable is a suitable choice for both data centre applications and private network setups requiring stable and secure connections. The inclusion of a detent mechanism aids in maintaining a secure physical connection, minimising potential disconnections during operation.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot