Renkforce RF-4737378 RJ45 Network cable CAT 6 S/FTP Black 0.5m gold connectors

MPN
RF-4737378
Brand
Renkforce
EAN-13
4064161174082
Order Code
17-4443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 488 in stock

Renkforce RF-4737378 is a high-quality network cable assembly designed for expedited data transmission and reliability in networking environments. This RJ45 patch cable, compliant with Category 6 standards, employs a Shielded Foiled Twisted Pair (S/FTP) configuration, effectively minimising electromagnetic interference and ensuring a stable, high-speed connection. The cable, with a length of 0.50 metres, is equipped with gold-plated connectors that enhance conductivity and signal integrity over sustained periods of use. The robust black outer sheath provides durability, making it suitable for various engineering applications such as data centres, telecommunications, and network installations where reliable and efficient data communication between devices like routers, switches, and computers is essential.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot