Renkforce RF-4737376 CAT 6 S/FTP Network cable Black 0.25 m Gold connectors

MPN
RF-4737376
Brand
Renkforce
EAN-13
4064161174075
Order Code
17-4442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.918
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 866 in stock

Renkforce RF-4737376 is a high-performance CAT 6 S/FTP network cable designed for efficient data transmission in complex networking environments. This 0.25 metre black patch cable features gold-plated connectors to ensure optimal signal integrity and reduced interference. Equipped with RJ45 connectors, it is ideal for establishing robust connections between routers, switches, and other network devices, especially where space is limited and cable flexibility is required. Its shielded twisted pair construction minimises electromagnetic interference, making it suitable for critical data centres, high-speed LAN applications, and secure enterprise networks. The Renkforce RF-4737376 offers durability and reliable connectivity, meeting the demands of both commercial and industrial network installations.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot