Renkforce RF-4737374 RJ45 Network cable CAT 6 S/FTP 0.15m Black Flame-retardant

MPN
RF-4737374
Brand
Renkforce
EAN-13
4064161174068
Order Code
17-4441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.767
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,340 in stock

Renkforce RF-4737374 is a high-quality RJ45 network cable designed for efficient and reliable data transmission. This Category 6 patch cable is an S/FTP type, with copper conductors that feature an overall foil shield and pair foil shielding, ensuring excellent protection against electromagnetic interference. Measuring 0.15 metres in length and finished in black, it includes gold-plated connectors that provide superior conductivity and resistance to corrosion, enhancing long-term performance. The cable is flame-retardant, providing added safety in critical network installations where compliance with fire safety standards is imperative. Ideal for engineering applications, it is well-suited for use in network infrastructure connecting devices such as routers, switches, and patch panels in data centres or office environments where high-speed data transfer and network reliability are essential.
Type Network cable, patch cable
Length 0.15m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot