Renkforce RF-4737370 Network cable CAT 6A S/FTP 3m Grey flexible gold-plated

MPN
RF-4737370
Brand
Renkforce
EAN-13
4064161174044
Order Code
17-4440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 832 in stock

Renkforce RF-4737370 is a high-performance CAT6A S/FTP network cable, engineered with a length of 3 metres to facilitate reliable data transmission in demanding networking environments. This cable features gold-plated connectors, which enhance connectivity and durability by providing increased resistance to corrosion and improved signal integrity. Constructed with a flexible TPE jacket, the cable is suitable for installations where flexibility is critical, such as in confined server rooms or office settings. Equipped with RJ45 connectors, this patch cable ensures compatibility with a wide range of networking devices, including routers and switches. Its robust design and S/FTP shielding offer exceptional protection against electromagnetic interference, making it ideal for high-speed data applications up to 10 Gbps in both residential and commercial deployments.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot