Renkforce RF-4737368 RJ45 Network cable CAT 6A S/FTP 1.00 m Grey flexible

MPN
RF-4737368
Brand
Renkforce
EAN-13
4064161174037
Order Code
17-4439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

Renkforce RF-4737368 is a high-performance CAT6A S/FTP network cable, specifically designed for rigorous networking environments where reliable and fast data transmission is critical. This 1.00-metre patch cable features a flexible and durable thermoplastic elastomer (TPE) jacket, which enhances its resilience and longevity, making it suitable for both office and industrial settings. The cable is equipped with RJ45 connectors on each end, ensuring universal compatibility with routers, switches, and other network devices. Its shielded foil twisted pairs (S/FTP) architecture significantly reduces electromagnetic interference, thereby maintaining a high data integrity and supporting transmission speeds up to 10 Gbps. Engineering applications for this network cable include connecting networking infrastructure elements such as servers, switches, and workstations, or in data-intensive environments where robust and dependable connectivity is paramount.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot