Renkforce RF-4732886 Network cable CAT 6A Grey highly flexible 2m gold plated

MPN
RF-4732886
Brand
Renkforce
EAN-13
4064161173160
Order Code
17-4437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,335 in stock

Renkforce RF-4732886 is a high-quality CAT6A S/FTP network cable designed to provide reliable and efficient data transmission in various engineering applications. This ethernet cable features gold-plated RJ45 connectors, enhancing connectivity and reducing signal loss over its grey, highly flexible 2 metre length. The cable's S/FTP (shielded foil twisted pair) construction offers excellent protection against electromagnetic interference, making it particularly suitable for deployment in environments with significant electronic noise. Often used in networking applications, this patch cable is ideal for connecting routers, switches, and other network devices in both industrial and commercial environments, ensuring high-speed data communication with superior consistency and performance.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot