Renkforce RF-4732884 RJ45 Network cable black CAT 5e F/UTP 5m incl. detent

MPN
RF-4732884
Brand
Renkforce
EAN-13
4064161173153
Order Code
17-4436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

Renkforce RF-4732884 is a high-quality RJ45 network cable designed for reliable Ethernet connectivity. This CAT 5e F/UTP cable is 5 metres in length and features a black sheath, making it suitable for a variety of network installations. Engineered for use in both home and office environments, it supports data transmission speeds suitable for most standard networking tasks, ensuring efficient and stable connections between devices such as routers, switches, and computers. The cable includes a detent mechanism for secure connections, which prevents accidental disconnections. This patch cable is ideal for establishing connections in structured cabling systems where dependable network performance is a critical requirement.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot