Renkforce RF-4731108 Wi-Fi Dongle USB A 1.2GBit/s Wi-Fi Cards & Adapters

MPN
RF-4731108
Brand
Renkforce
EAN-13
4016139293837
Order Code
17-4434
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.01 £10.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,881 in stock

Renkforce RF-4731108 is a Wi-Fi dongle designed to provide robust networking capabilities, suitable for a range of engineering applications requiring reliable wireless connectivity. With a data transfer rate of up to 1.2 Gbps, this device supports the IEEE 802.11ac standard and operates via a USB A interface, ensuring compatibility with a variety of systems. The device, alternately known as the Renkforce RF-WIFI-AC1200M, connects through USB 2.0 and facilitates high-speed internet access essential for tasks such as data analysis, remote monitoring, and secure file transfer in professional environments. Its compact form factor makes it an excellent choice for field engineers who require portable and efficient network solutions for laptops or equipment lacking built-in Wi-Fi capabilities. By integrating this adapter, users can enhance the network connectivity of their systems without the need for extensive hardware modifications.
Type Wi-Fi adapter
Dual Band compatibility 2.4 GHz or 5 GHz
Height 7mm
Interfaces USB A (USB 2.0)
Length 20mm
Weight 2g
Width 15mm
Wi-Fi transmission rate (max.) 1.2 GBit/s
WPS compatible Yes

Reviews

Be the first to submit a review

Trustpilot