Renkforce RF-4724934 Network cable CAT 6 S/FTP 2.00 m Grey gold connectors

MPN
RF-4724934
Brand
Renkforce
EAN-13
4064161172330
Order Code
17-4433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

Renkforce RF-4724934 is a high-performance network cable designed for reliable data transmission, suitable for both residential and commercial networking applications. This CAT 6 S/FTP patch cable, measuring 2.00 metres, is engineered to minimise electromagnetic interference, ensuring optimal performance in environments with high data traffic. It features gold-plated connectors, which enhance conductivity and resist corrosion over time, promoting stable network connectivity. The cable is terminated with RJ45 connectors, making it compatible with a wide range of networking equipment, such as routers, switches, and patch panels. Its robust construction and shielded design make it an ideal choice for tasks requiring efficient and high-speed data transfer, securing the integrity of data flows in complex network setups.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot