Renkforce RF-4724922 RJ45 CAT6 S/FTP patch cable 3m Violet gold plated connector

MPN
RF-4724922
Brand
Renkforce
EAN-13
4064161172279
Order Code
17-4432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

Renkforce RF-4724922 is a high-performance network cable assembly designed to support robust and reliable connectivity in networking environments. This ethernet patch cable is equipped with RJ45 connectors and conforms to CAT 6 S/FTP standards, facilitating superior shielding that minimises electromagnetic interference. Measuring three metres in length and featuring gold-plated connectors, this violet cable ensures optimal signal integrity and longevity. It is particularly suited to applications requiring the connection of devices like routers, switches, and other network equipment within data centres, office networks, or home setups. The presence of a detent ensures secure connections, making it an ideal choice for scenarios where dependable and stable network performance is critical.
Type Network cable, patch cable
Length 3.00m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot