Renkforce RF-4724920 RJ45 Network cable CAT 6 S/FTP Violet 2.00m gold plated

MPN
RF-4724920
Brand
Renkforce
EAN-13
4064161172262
Order Code
17-4431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,500 in stock

Renkforce RF-4724920 is a high-quality RJ45 network cable designed for robust data transmission, adhering to Category 6 S/FTP standards for excellent shielding and reduced interference. This 2.00-metre violet cable includes gold-plated connectors, enhancing conductivity and providing corrosion resistance, which ensures reliable and high-speed connectivity. As a versatile network cable assembly, it is ideal for engineering applications requiring stable connections, such as linking routers, switches, patch panels, or other network devices in both commercial and residential settings. The cable’s design, featuring a detent lock system, ensures secure connections, making it suitable for structured cabling installations where network performance and durability are paramount.
Type Network cable, patch cable
Length 2.00m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot