Renkforce RF-4724918 RJ45 Network Cable CAT 6 S/FTP 1m Violet Gold Connectors

MPN
RF-4724918
Brand
Renkforce
EAN-13
4064161172255
Order Code
17-4430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

Renkforce RF-4724918 is a Category 6 S/FTP (Shielded/Foiled Twisted Pair) network cable with a length of 1 metre in a distinctive violet colour. This cable is equipped with RJ45 gold-plated connectors, which enhance conductivity and reduce interference, ensuring reliable and efficient data transmission. Engineered for high-speed network environments, this ethernet patch cable is designed to deliver up to 1 Gbps performance suitable for connecting computers to routers, switches, and modems in both home and professional settings. Its robust construction offers exceptional durability and noise reduction properties, making it ideal for structured cabling systems and data centre applications.
Type Network cable, patch cable
Length 1.00m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot