Renkforce RF-4724916 Network cable CAT6 Violet 0.5m Gold connector Flame-retard.

MPN
RF-4724916
Brand
Renkforce
EAN-13
4064161172248
Order Code
17-4429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

Renkforce RF-4724916 Network Cable offers reliable connectivity with its 0.50 metre length, suitable for applications where space constraints exist. This CAT 6 S/FTP cable is designed to support high-speed data transfer with its robust shielding, ensuring minimal interference and secure network performance. Featuring violet insulation for easy identification and equipped with gold-plated RJ45 connectors, it guarantees durability and efficient signal transmission. Ideal for connecting routers, switches, and other networking devices, this flame-retardant cable is particularly suited for data centres and office environments where safety and performance are paramount. Its adherence to industry standards makes it a dependable choice for networking professionals aiming for high-speed, stable connections.
Type Network cable, patch cable
Length 0.50m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot