Renkforce RF-4724914 Network cable Violet 0.25 m Gold-plated Flame-retardant

MPN
RF-4724914
Brand
Renkforce
EAN-13
4064161172231
Order Code
17-4428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.699
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 754 in stock

Renkforce RF-4724914 is a versatile network cable designed to fulfil various connectivity needs in professional and residential networking environments. This RJ45 patch cable features a length of 0.25 metres and is finished in violet, facilitating easy identification within complex cabling setups. It complies with CAT 6 standards, providing reliable and high-speed data transmission with its S/FTP (Shielded Foiled Twisted Pair) construction, which minimises electromagnetic interference. The connectors are gold-plated to enhance conductivity and reduce signal loss over regular use. Its flame-retardant properties make it a safe choice for installation in environments prioritising fire safety. The cable is ideal for linking network devices such as routers, switches, and computers, ensuring stable communication and efficient data transfer in networking applications.
Type Network cable, patch cable
Length 0.25m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot