Renkforce RF-4724292 RJ45 Network cable CAT 6 SFTP 0.15m Grey Gold connectors

MPN
RF-4724292
Brand
Renkforce
EAN-13
4064161172156
Order Code
17-4423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.877
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 686 in stock

Renkforce RF-4724292 is a high-performance RJ45 network cable designed to meet demanding connectivity requirements with its robust CAT 6 S/FTP specifications. This 0.15-metre grey cable features gold-plated connectors, ensuring optimal signal quality and reduced interference for reliable data transmission. Its shielded foiled twisted pair (S/FTP) construction provides additional protection against electromagnetic interference, making it suitable for use in environments with high levels of electronic noise. Typical applications include connecting routers, switches, and other network devices in data centres, office networks, and home networking scenarios where stable and high-speed Ethernet connections are essential. The cable's compact length makes it particularly advantageous for installations with limited space or for creating short, efficient links between devices.
Type Network cable, patch cable
Length 0.15m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot