Renkforce RF-4724288 Network cable RJ45 CAT 6 1m Grey gold plated connectors

MPN
RF-4724288
Brand
Renkforce
EAN-13
4064161172132
Order Code
17-4421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,973 in stock

Renkforce RF-4724288 is a network cable assembly featuring RJ45 connectors, suitable for Ethernet and patch cable applications. This CAT 6 cable measures 1.00 metre in length and is grey in colour, with gold-plated connectors designed to enhance signal transmission reliability and minimise corrosion. It includes a detent feature for secure connectivity in network setups. Ideal for use in professional settings, this cable is typically employed to connect computer networks, routers, switches, and other networking equipment, ensuring high-speed data transfer with reduced interference. The cable's robust construction supports a wide range of networking environments, making it a reliable choice for engineers requiring consistent performance and robust connectivity solutions.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot