Renkforce RF-4724286 Network cable CAT 6 S/FTP 30m Grey gold plated connectors

MPN
RF-4724286
Brand
Renkforce
EAN-13
4064161172125
Order Code
17-4420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £12.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 296 in stock

Renkforce RF-4724286 is a robust network cable designed for reliable data transmission across various network environments. This CAT 6 S/FTP cable, measuring 30 metres in length, features gold-plated connectors and offers exceptional resistance to interference, making it ideal for use in high-performance network setups. The RJ45 connectors are equipped with a detent to ensure secure connections and optimal signal integrity, suitable for applications requiring stable and fast data transfer, such as connecting routers, switches, and patch panels in data centres or office networks. With its grey outer casing, this cable is both durable and flexible, allowing for neat and efficient installation in various engineering projects. The product carries the EAN 04064161172125, ensuring its traceability and compliance with stringent network and data communication standards.
Type Network cable, patch cable
Length 30.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot