Renkforce RF-4724282 RJ45 Network cable Grey Cat 5e F/UTP 15m Detent

MPN
RF-4724282
Brand
Renkforce
EAN-13
4064161172101
Order Code
17-4419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 650 in stock

Renkforce RF-4724282 is an RJ45 network cable designed as a robust and reliable solution for network connectivity. This CAT 5e F/UTP cable measures 15.00 metres in length and features a grey outer jacket, providing an effective connection for various networking applications. Its construction includes shielding against electromagnetic interference, making it suitable for environments with potential signal disruption. The inclusion of a detent ensures secure and stable connections to routers, switches, and other networking devices. This network cable is ideal for professional settings requiring consistent and efficient data transfer, such as office networks, home networks, and data centres.
Type Network cable, patch cable
Length 15.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot